TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 8.40 Ratio, RNF-100 Series
- RS Stock No.:
- 487-215
- Mfr. Part No.:
- RNF-100-3/4-0-STK
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £99.20 | £3.968 |
*price indicative
- RS Stock No.:
- 487-215
- Mfr. Part No.:
- RNF-100-3/4-0-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 19mm | |
| Colour | Black | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 8.40 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Operating Temperature Range | -55 → 135 °C | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Series | RNF-100 | |
| Standards Met | ELV Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 19mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 8.40 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → 135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series RNF-100 | ||
Standards Met ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.
Flame Retardant
CSA approved
REACH compliant
RoHS compliant
CSA approved
REACH compliant
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
