TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 8.40 Ratio, RNF-100 Series

Bulk discount available

Subtotal (1 pack of 25 units)*

£50.56

(exc. VAT)

£60.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 3£50.56£2.022
4 +£46.51£1.86

*price indicative

RS Stock No.:
487-203
Mfr. Part No.:
RNF-100-1/4-0-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

8.40

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Standards Met

ELV Compliant, RoHS Compliant

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.

Flame Retardant
CSA approved
REACH compliant
RoHS compliant

Related links