TE Connectivity Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1.2m Length 8.40 Ratio, RNF-100 Series

Subtotal (1 pack of 50 units)*

£76.11

(exc. VAT)

£91.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£76.11£1.522

*price indicative

RS Stock No.:
487-276
Mfr. Part No.:
RNF-100-1/8-X-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

3.2mm

Colour

Clear

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

8.40

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV Compliant, RoHS Compliant

Series

RNF-100

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.

Non Flame Retardant
REACH compliant
RoHS compliant

Related links