TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 170mm Length 0.0840277777777778 Ratio, RAYCHEM LSTT Series

Subtotal (1 box of 376 units)*

£137.67

(exc. VAT)

£165.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£137.67£0.366

*price indicative

RS Stock No.:
482-227
Mfr. Part No.:
5428156144
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

0.0840277777777778

Sleeve Length

170mm

Series

RAYCHEM LSTT

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing is engineered for optimal performance in a variety of challenging applications. Designed for electronic and industrial use, it features a black colour with a 2:1 shrink ratio, allowing it to shrink to a diameter of 9.5 mm. Manufactured from irradiated modified polyolefin, this tubing ensures exceptional flexibility and durability. It is adept at withstanding a wide range of temperatures, making it suitable for diverse environmental conditions. The single wall design prioritises ease of application while offering reliable mechanical protection. Ideal for use in demanding settings where insulation and protection are paramount, this product stands out for its high resilience against mechanical damage and environmental stressors.

Engineered from high-quality irradiated modified polyolefin material
Designed for a wide operational temperature range
Features a non-flame-retardant construction for specific applications
Offers exceptional mechanical resistance to damage
Compliant with the latest EU RoHS and REACH regulations
Packaged efficiently for easy handling and storage
Versatile use across various fluid types, including antifreeze and hydraulic oils
Provides protection against water, dirt, and dust in high-stress environments

Related links