TE Connectivity Heat Shrinkable Cable Breakouts Adhesive Lined
- RS Stock No.:
- 677-100
- Mfr. Part No.:
- 301A011-25/225-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£5,527.68
(exc. VAT)
£6,633.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5,527.68 | £27.638 |
*price indicative
- RS Stock No.:
- 677-100
- Mfr. Part No.:
- 301A011-25/225-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Heat Shrinkable Cable Breakouts | |
| Adhesive Lined | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Heat Shrinkable Cable Breakouts | ||
Adhesive Lined Yes | ||
- COO (Country of Origin):
- MX
Type K 4 Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Complies with BS EN 60898
Finger Safe Terminals
The TE Connectivity cable transition is designed to manage and protect multi-branch wiring systems. Its T-shaped configuration supports three cable legs, enabling organized routing and strain relief in complex harness assemblies. Constructed from durable elastomer with adhesive precoat, it offers excellent resistance to fluids, abrasion, and temperature extremes. The boot maintains flexibility across a wide thermal range and conforms to rigorous industry standards for defense and industrial applications. Its ideal for use in environments where mechanical protection and environmental sealing are critical.
Supports operating temperature range from minus 75 to 150 degrees Celsius
Includes three cable branches for structured breakout configurations
Features adhesive precoat for enhanced sealing and durability
Complies with standards like DEF Std 59-97 and IEC 62329-3-102
Constructed from fluid-resistant elastomer for long-term reliability
Includes three cable branches for structured breakout configurations
Features adhesive precoat for enhanced sealing and durability
Complies with standards like DEF Std 59-97 and IEC 62329-3-102
Constructed from fluid-resistant elastomer for long-term reliability
Related links
- TE Connectivity Heat Shrink Boot Adhesive Lined
- TE Connectivity Heat Shrink Boot Black 24.6mm
- TE Connectivity Straight Black 36mm
- TE Connectivity Straight Black 24mm
- TE Connectivity Straight Black 43mm
- TE Connectivity Straight Black 31mm
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube 202k32 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing 222K1 Series