nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 25mm Sleeve Dia. x 1.2m Length 2:1 Ratio, 202k32 Series
- RS Stock No.:
- 433-203
- Mfr. Part No.:
- 202K232-25/225-0
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£16.79
(exc. VAT)
£20.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.79 |
| 10 + | £15.16 |
*price indicative
- RS Stock No.:
- 433-203
- Mfr. Part No.:
- 202K232-25/225-0
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 25mm | |
| Colour | Black | |
| Shrunk Diameter | 13.8mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | No | |
| Series | 202k32 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 25mm | ||
Colour Black | ||
Shrunk Diameter 13.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Halogen Free No | ||
Series 202k32 | ||
- COO (Country of Origin):
- MX
The nVent Raychem Plug housing is a heat-shrinkable component designed for secure and reliable cable management. Made from semi-rigid elastomer, it offers excellent durability and performance in demanding environments.
Elastomer material
RoHS compliant
RoHS compliant
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube TPEM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series