nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, TPEM Series
- RS Stock No.:
- 350-136
- Mfr. Part No.:
- TPEM-NR8-0-STK
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£19.59
(exc. VAT)
£23.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 95 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.59 |
| 10 + | £18.03 |
*price indicative
- RS Stock No.:
- 350-136
- Mfr. Part No.:
- TPEM-NR8-0-STK
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 2mm | |
| Colour | Black | |
| Shrunk Diameter | 0.9mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | No | |
| Series | TPEM | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 2mm | ||
Colour Black | ||
Shrunk Diameter 0.9mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Halogen Free No | ||
Series TPEM | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Shrinkable edge protection profile with hot melt adhesive. When heated, the profile shrinks and the adhesive melts and then hardens when the edge protection profile cools down again.
RoHS compliant
ECCN US EAR99 standard
ECCN US EAR99 standard
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series