TE Connectivity Heat Shrink Boot Adhesive Lined

Subtotal (1 pack of 175 units)*

£4,041.95

(exc. VAT)

£4,850.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,041.95£23.097

*price indicative

RS Stock No.:
677-099
Mfr. Part No.:
202D921-25/225-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Heat Shrink Boot

Adhesive Lined

Yes

COO (Country of Origin):
CZ

Type K 4 Pole 6kA - System Pro M Compact


The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

The TE Connectivity Heat Shrink Boot is a molded protective sleeve designed to insulate and seal cable junctions in demanding environments. Its straight body with a lipped end provides a secure mechanical grip while preventing moisture and chemical ingress. Made from fluid-resistant elastomer, it maintains long-term flexibility and thermal endurance. The boot comes pre-coated with adhesive for enhanced environmental protection and conforms to stringent performance standards. It’s well-suited for aerospace, defense, and rugged industrial installations where durability and reliability are critical.

Supports operating temperature range from minus 75 to 150 degrees Celsius
Compatible with cable diameters ranging from 2.1 to 4.5 millimeters
Includes adhesive precoat for improved environmental sealing
Complies with standards like DEF Std 59-97 IEC 62329-3-102 and MIS-34867
Constructed from fluid-resistant modified elastomer for durability

Related links