Steinel HL1620S 500°C max Corded, Type F - Euro plug
- RS Stock No.:
- 285-8213
- Distrelec Article No.:
- 300-17-402
- Mfr. Part No.:
- HL1620S, DE
- Brand:
- Steinel
4 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£33.66
(exc. VAT)
£40.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | £33.66 |
- RS Stock No.:
- 285-8213
- Distrelec Article No.:
- 300-17-402
- Mfr. Part No.:
- HL1620S, DE
- Brand:
- Steinel
Related links
- Steinel HL1620S 500°C max Corded Heat Gun, Type G - British
- Steinel HL STICK 500°C max Corded, Type F - Euro plug
- Steinel HL1620S 500°C max Corded
- Steinel HG2120E 630°C max Corded, Type F - Euro plug
- Steinel HG2320E 650°C max Corded, Type F - Euro plug
- Bosch EasyHeat 500 500°C max Corded Heat Gun, Type G - British
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- Weller 6966E 427°C max Corded Heat Gun, Type F - Schuko plug