Steinel HL STICK 500 °C max Corded 350 W
- RS Stock No.:
- 285-8210
- Distrelec Article No.:
- 110-39-856
- Mfr. Part No.:
- HL STICK, DE
- Brand:
- Steinel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8210
- Distrelec Article No.:
- 110-39-856
- Mfr. Part No.:
- HL STICK, DE
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 350W | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 500°C | |
| Maximum Air Flow | 100L/min | |
| Model Number | HL STICK | |
| Standards/Approvals | RoHS | |
| Weight | 700g | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 350W | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 500°C | ||
Maximum Air Flow 100L/min | ||
Model Number HL STICK | ||
Standards/Approvals RoHS | ||
Weight 700g | ||
- COO (Country of Origin):
- MD
The Compact hot air gun HL Stick for heating with pinpoint precision, ideal for craft and model making.
Halogen free
Related links
- Steinel 089467 500 °C max Corded 350 W, 2-Pin (EU)
- Steinel 089382 500 °C max Corded, 2-Pin (EU)
- Steinel 089429 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- Steinel 089443 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel 089436 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- Bosch EasyHeat 500 06032A6070 500 °C max Corded, Type G - British 3-Pin
- Steinel HG2120E 630 °C max Corded 2.2 kW
