Steinel HL1620S 500 °C max 008390 Corded 1.6 kW, Type C
- RS Stock No.:
- 909-4174
- Mfr. Part No.:
- 008390
- Brand:
- Steinel
Subtotal (1 unit)*
£61.94
(exc. VAT)
£74.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.94 |
*price indicative
- RS Stock No.:
- 909-4174
- Mfr. Part No.:
- 008390
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 1.6kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 500°C | |
| Plug Type | Type C | |
| Outlet Diameter | 34mm | |
| Maximum Air Flow | 450L/min | |
| Overall Length | 253mm | |
| Model Number | HL1620S | |
| Digital Display | No | |
| Overall Width | 86.5mm | |
| Standards/Approvals | RoHS | |
| Series | 008390 | |
| Weight | 670g | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 1.6kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 500°C | ||
Plug Type Type C | ||
Outlet Diameter 34mm | ||
Maximum Air Flow 450L/min | ||
Overall Length 253mm | ||
Model Number HL1620S | ||
Digital Display No | ||
Overall Width 86.5mm | ||
Standards/Approvals RoHS | ||
Series 008390 | ||
Weight 670g | ||
Overall Height 200mm | ||
- COO (Country of Origin):
- RO
Steinel Heat Gun
The Steinel 1600W hot air gun is ideal for drying plasterwork, adding heat shrink, thawing frozen water pipes, stripping paint and more. This gun features an optimised centre of gravity that enables single-handed use. It has type C Euro plug.
Features and Benefits
Lasts 20% longer than its predecessor model
Optimised centre of gravity for fatigue free working with one hand
Integrated thermal cut-out to prevent overheating
2 airflow settings 240L/ min and 450L/ min
2 temperature settings 300°C and 500°C
Applications
Paint stripping
Cleaning
Crimping
Shaping
Mending
Related links
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Rapid Agrafage 5000702 550 °C max Corded 1.6 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel 20811 650 °C max Corded 2.3 kW, Type C
- Rapid R2000 600 °C max R2000 Corded 2 kW, Type C - EU
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
