Steinel HL1820 600 °C max Corded 1.8 kW, Type G

Subtotal (1 unit)*

£82.67

(exc. VAT)

£99.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.67

*price indicative

RS Stock No.:
125-3762
Mfr. Part No.:
008406
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

1.8kW

Voltage

240V

Corded/Cordless

Corded

Maximum Operating Temperature

600°C

Plug Type

Type G

Outlet Diameter

34mm

Model Number

HL1820

Overall Length

252mm

Cable Length

2.2m

Maximum Air Flow

500L/min

Digital Display

No

Minimum Operating Temperature

600°C

Overall Height

200mm

Standards/Approvals

CE, VDE

Overall Width

82.5mm

Weight

804g

RoHS Status: Exempt

COO (Country of Origin):
RO

Steinel Heat Gun


The Steinel HL1820S heat gun has a maximum air temperature of 600°C and an airflow of 500L/min. This is a multi-purpose, corded heat gun with a cool air stage. This device enables temperature adjustment from 50°C to 400°C to 600°C in 3 stages and airflow adjustment (4cfm, 7cfm and 13cfm) as well. The optimized weight balance virtually rules out fatigue while working. The ergonomically shaped handle with soft inlay ensures optimum handling and the integrated thermal cut-out prevents overheating. This tool can be used with all industry-standard nozzles.

Features and Benefits


Wattage of 1.8kW

Type G - British 3-pin

Supply voltage is 240V

3-stage switch - cool/ low/ high

Dual air filters

Duratherm heating element

Soft grip handle

Rubber stand

Rubber power cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy