Steinel HL1820 600 °C max Corded 1.3 kW, BS4343
- RS Stock No.:
- 125-3760
- Mfr. Part No.:
- 008369
- Brand:
- Steinel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-3760
- Mfr. Part No.:
- 008369
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 1.3kW | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 600°C | |
| Plug Type | BS4343 | |
| Outlet Diameter | 34mm | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 252mm | |
| Model Number | HL1820 | |
| Cable Length | 2.2m | |
| Minimum Operating Temperature | 600°C | |
| Digital Display | No | |
| Weight | 804g | |
| Overall Height | 200mm | |
| Standards/Approvals | VDE, CE | |
| Overall Width | 82.5mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 1.3kW | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 600°C | ||
Plug Type BS4343 | ||
Outlet Diameter 34mm | ||
Maximum Air Flow 500L/min | ||
Overall Length 252mm | ||
Model Number HL1820 | ||
Cable Length 2.2m | ||
Minimum Operating Temperature 600°C | ||
Digital Display No | ||
Weight 804g | ||
Overall Height 200mm | ||
Standards/Approvals VDE, CE | ||
Overall Width 82.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Steinel Heat Gun
The Steinel HL1820S heat gun has a maximum air temperature of 550°C and an airflow of 500L/min. This is a multi-purpose, corded heat gun with a cool air stage. This device enables temperature adjustment from 50°C to 400°C to 600°C in 3 stages and airflow adjustment (4cfm, 7cfm and 13cfm) as well. The optimized weight balance virtually rules out fatigue while working. The ergonomically shaped handle with soft inlay ensures optimum handling and the integrated thermal cut-out prevents overheating. This tool can be used with all industry-standard nozzles.
Features and Benefits
Wattage of 1.3kW
3 stage switch cool/ low/ high
Dual air filters
Duratherm heating element
Soft grip handle
Rubber stand
Rubber power cable
Related links
- Steinel HL1820 600 °C max Corded 1.8 kW, Type G
- Steinel HG2320E 650 °C max Corded 1.4 kW, BS4343
- Steinel HM 1920 E 600 °C max Corded 2 kW, 2-Pin (EU)
- Steinel HG5000E 600 °C max Corded 3.4 kW, Type G - British 3-Pin
- Steinel HM 1920 E 600 °C max Corded 2 kW, Type G - British 3-Pin
- Steinel HM 1820 S 600 °C max 1.3 kW
- DeWALT D26414-LX D26414 600 °C max Corded, BS4343
- Steinel HG2620E 700 °C max HG2620E Corded 1650 W, BS4343
