Steinel HM 1820 S 600 °C max Corded 1.3 kW
- RS Stock No.:
- 851-021
- Mfr. Part No.:
- 094003
- Brand:
- Steinel
Subtotal (1 unit)*
£65.05
(exc. VAT)
£78.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.05 |
*price indicative
- RS Stock No.:
- 851-021
- Mfr. Part No.:
- 094003
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Corded Heat Gun | |
| Power Rating | 1.3kW | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 600°C | |
| Cable Length | 2.2m | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 253mm | |
| Model Number | HM 1820 S | |
| Minimum Operating Temperature | 40°C | |
| Overall Width | 85mm | |
| Weight | 792g | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Corded Heat Gun | ||
Power Rating 1.3kW | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 600°C | ||
Cable Length 2.2m | ||
Maximum Air Flow 500L/min | ||
Overall Length 253mm | ||
Model Number HM 1820 S | ||
Minimum Operating Temperature 40°C | ||
Overall Width 85mm | ||
Weight 792g | ||
Overall Height 200mm | ||
The Steinel Advanced hot Air gun serves as a versatile all-rounder, featuring three temperature settings and multiple Air volume levels to accommodate various tasks efficiently.
Three temperature settings: 50, 400, and 600°C for precise control
Lightweight design with a net weight of 0.792 kg for ease of use
Durable Micanite heating element for reliable performance
Cord length of 2.2 m provides ample reach during tasks
Related links
- Steinel HM 1920 E 600 °C max Corded 2 kW, 2-Pin (EU)
- Steinel HM 1920 E 600 °C max Corded 2 kW, Type G - British 3-Pin
- Steinel HL1820 600 °C max Corded 1.3 kW, BS4343
- Steinel HM 2620 E 700 °C max HM Corded 1.65 kW
- Steinel HM 2620 E 700 °C max 2.3 kW
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, Type G - British 3-Pin
