Steinel HM 2620 E 700 °C max 2.3 kW

Subtotal (1 unit)*

£413.83

(exc. VAT)

£496.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.83

*price indicative

RS Stock No.:
851-023
Mfr. Part No.:
089528
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Corded Heat Gun

Power Rating

2.3kW

Voltage

230V

Maximum Operating Temperature

700°C

Overall Length

358mm

Model Number

HM 2620 E

Maximum Air Flow

500L/min

Minimum Operating Temperature

50°C

Weight

1.16kg

Overall Width

91mm

Overall Height

95mm

COO (Country of Origin):
RO
The Steinel hot Air gun is designed for precision in professional applications, offering powerful performance in a lightweight and ergonomic design to cater to various heat application needs.

Output of 2300 W ensures high efficiency

Temperature range of 50 to 700 °C allows tailored heating

Airflow rate adjustable between 150 to 500 l/min

Temperature settings are finely tuned in 10°C increments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy