Steinel HG2620E 700 °C max Corded 2.3 kW, Type G - British 3-Pin
- RS Stock No.:
- 122-4310
- Mfr. Part No.:
- 0096701
- Brand:
- Steinel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.27
(exc. VAT)
£230.72
(inc. VAT)
- RS Stock No.:
- 122-4310
- Mfr. Part No.:
- 0096701
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 700°C | |
| Plug Type | Type G - British 3-Pin | |
| Outlet Diameter | 30mm | |
| Model Number | HG2620E | |
| Maximum Air Flow | 500L/min | |
| Cable Length | 3m | |
| Overall Length | 358mm | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 70°C | |
| Standards/Approvals | CE, VDE | |
| Weight | 840g | |
| Overall Height | 95mm | |
| Overall Width | 91mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 700°C | ||
Plug Type Type G - British 3-Pin | ||
Outlet Diameter 30mm | ||
Model Number HG2620E | ||
Maximum Air Flow 500L/min | ||
Cable Length 3m | ||
Overall Length 358mm | ||
Digital Display Yes | ||
Minimum Operating Temperature 70°C | ||
Standards/Approvals CE, VDE | ||
Weight 840g | ||
Overall Height 95mm | ||
Overall Width 91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Steinel HG2620E Corded Heat Gun
The HG2620E Heat Air Gun from Steinel features digital temperature adjustment via a joystick, providing excellent performance and precision. An on-board residual heat indicator ensuring maximum working safety and the integrated thermal cut-out prevents from overheating.
In addition, an integrated fine dust filter, ergonomically shaped handle and magnesium guard sleeve ensure work safety. Suitable for use on construction sites thanks to greater protection from dust and moisture, sturdier design and better insulated power cord.
Features and Benefits:
• Ergonomically shaped handle for improved comfort
• Brushless motor is rated for 10000 hours operation
• LCD display shows temperature in 10C steps
• Continuously adjustable airflow rate
• Thermal cut-out prevents overheating
• Supplied in a hard case ensuring tool protection
• UK and Euro plug types available
Related links
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2620 E 700 °C max Corded 2.3 kW Type F
- Steinel PRO HM 2620 E with Case 700 °C max Corded 2.3 kW Type F
- Steinel HG2620E 700 °C max HG2620E Corded 1650 W, BS4343
- Steinel 65157 650 °C max HG 2320 ESD Corded 2.3 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C

