Steinel 65157 650 °C max HG 2320 ESD Corded 2.3 kW, Type G - British 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-8995
Mfr. Part No.:
HG2320ESD 240V
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2.3kW

Corded/Cordless

Corded

Voltage

240V

Maximum Operating Temperature

650°C

Plug Type

Type G - British 3-Pin

Outlet Diameter

33mm

Maximum Air Flow

500L/min

Model Number

65157

Overall Length

253mm

Minimum Operating Temperature

650°C

Digital Display

Yes

Weight

753g

Overall Width

87mm

Overall Height

200mm

Series

HG 2320 ESD

Standards/Approvals

No

COO (Country of Origin):
RO
The HG 2320 ESD is suitable for use in electrostatic protected areas (EPA). ESD (electrostatic discharge) is the transfer of an electric charge that takes place when two objects that have been charged to different electric potentials, or have different electric potentials due to static induction, are brought into contact with each other. This discharge can cause product defects as well as equipment failures, but the HG 2320 ESD has a conductive housing that will not build up or hold a static charge when used in EPA. Combined with all the features of the HG 2320 E, such as precision temperature control, the LOC feature and customizable programs, this is the ultimate ESD-safe tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy