LEDLENSER H5R Headlamp Headlamp 750 lm H5R, H - Series Range 275 m

Subtotal (1 unit)*

£79.13

(exc. VAT)

£94.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.13

*price indicative

RS Stock No.:
886-658
Mfr. Part No.:
H5R
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Rechargeable

Yes

Battery Type

Lithium-ion

Product Type

Headlamp

Lamp Type

Headlamp

Luminous Flux

750lm

Housing Material

Polycarbonate

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

1

Run Time

80h

Series

H5R, H - Series<BR/>

Beam Type

Flood

Beam Distance

275m

Battery/charging indicator

Yes

Adjustable Head Strap

Yes

Battery Supplied

Yes

Helmet Mountable

Yes

Battery Size

3000 mAh

Colour

Black

Standards/Approvals

No

Weight

187g

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser H5R;H - Series
Series Headlamp, 750lm Luminous Flux, 275m Beam Distance - H5R


This headlamp is a rechargeable, helmet‑mountable lighting device designed for extended hands‑free use in demanding conditions. It delivers high output from a single lithium‑ion cell and offers a robust polycarbonate housing rated to resist ingress. The unit incorporates an adjustable strap and a visible charging indicator to support continuous operation and easy status checks.

Features and Benefits:


• 750lm output providing bright illumination for detailed tasks
• 275m beam distance enabling long‑range visibility when required
• 80h maximum run time reducing the need for frequent recharges
• 3000mAh battery capacity supplying prolonged energy storage
• IP67 protection safeguarding against dust ingress and temporary immersion

Applications


• Suitable for night inspections requiring long beam reach
• Ideal for helmet mounting during technical rescue operations
• Used for outdoor work where waterproof lighting is necessary
• Can be used for tunnel or confined‑space lighting tasks
• Suitable for maintenance crews needing extended runtime

What type of battery does it use and is it included?


It uses a single rechargeable lithium‑ion cell with 3000mAh capacity and is supplied with the unit.

How can the operator monitor charging status?


A built‑in battery charging indicator displays the charge condition during replenishment.

Is the headband adaptable to different fittings or helmets?


The device includes an adjustable head strap and a helmet‑compatible mount to accommodate various headgear.

What materials contribute to the unit’s durability?


The lamp body is constructed from polycarbonate to provide impact resistance and environmental protection.

How heavy is the unit for extended wear considerations?


The complete unit weighs 187g to assist in assessing wearer comfort during prolonged use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy