LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
- RS Stock No.:
- 886-666
- Mfr. Part No.:
- H19R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£224.96
(exc. VAT)
£269.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.96 |
*price indicative
- RS Stock No.:
- 886-666
- Mfr. Part No.:
- H19R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Lamp Type | Headlamp | |
| Luminous Flux | 3800lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 220h | |
| Number of Batteries | 1 | |
| Series | H19R | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 320m | |
| Battery/charging indicator | Yes | |
| Colour | Black | |
| Battery Size | 4800 mAh | |
| Standards/Approvals | No | |
| Weight | 387g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Lamp Type Headlamp | ||
Luminous Flux 3800lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 220h | ||
Number of Batteries 1 | ||
Series H19R | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 320m | ||
Battery/charging indicator Yes | ||
Colour Black | ||
Battery Size 4800 mAh | ||
Standards/Approvals No | ||
Weight 387g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H19R Series Headlamp, 3800lm Luminous Flux, 320m Beam Distance - H19R
This headlamp provides a high-output, rechargeable lighting solution for professionals working in low-light or outdoor conditions. It combines a concentrated long-range beam with a flood option to illuminate both distant targets and nearby work areas. The unit is designed for hands-free use with an adjustable head strap and is suitable for environments where resistance to dust and water ingress is required.
Features and Benefits:
• 3800lm output delivers bright illumination for extended visibility
• 320m beam distance reaches remote targets in low-light conditions
• 4800 mAh lithium-ion cell permits lengthy operational periods
• IP67 ingress protection allows operation in wet or dusty settings
• 387g mass offers reduced fatigue during prolonged wear
• 320m beam distance reaches remote targets in low-light conditions
• 4800 mAh lithium-ion cell permits lengthy operational periods
• IP67 ingress protection allows operation in wet or dusty settings
• 387g mass offers reduced fatigue during prolonged wear
Applications
• Suitable for night-time inspection and survey tasks
• Ideal for search and rescue operations requiring long reach
• Used for maintenance work under wet conditions
• Can be used with helmets for construction-site tasks
• Suitable for outdoor recreational expeditions requiring Durable lighting
• Ideal for search and rescue operations requiring long reach
• Used for maintenance work under wet conditions
• Can be used with helmets for construction-site tasks
• Suitable for outdoor recreational expeditions requiring Durable lighting
How is remaining charge communicated during use?
A built-in battery charging indicator shows the battery status while charging and before deployment.
What battery arrangement supports uninterrupted operation?
The device uses a single rechargeable lithium-ion battery with 4800 mAh capacity to supply power.
How resistant is the unit to environmental exposure?
The housing is constructed from polycarbonate and meets IP67, enabling protection against dust ingress and temporary immersion.
Can the lamp type accommodate close-range tasks?
Yes, the flood-beam configuration provides wide-area illumination for nearby work.
Related links
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER MH11 LED Head Torch 250 lm MH Range 320 m
- LEDLENSER IH11R LED Head Torch 1000 lm iH Series Range 320 m
- LEDLENSER H19R CORE LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H19R SIGNATURE LED Head Torch 4000 lm H-series Range 330 m
- LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m



