TE Connectivity 1.6 mm 19 Way Right Angle Female HDMI Connector

Subtotal (1 reel of 550 units)*

£629.26

(exc. VAT)

£755.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£629.26£1.144

*price indicative

RS Stock No.:
473-342
Distrelec Article No.:
304-65-255
Mfr. Part No.:
5-1903015-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

HDMI Connector

Number of Contacts

19

Size

1.6 mm

Current

500mA

Contact Material

Gold

Connector Gender

Female

Contact Plating

Gold

Orientation

Right Angle

Mount Type

Board

Termination Type

Surface Mount

Colour

Black

Contact Gender

Female

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity SMT connector provides a high-performance solution for audio and video applications. Designed for seamless integration, this receptacle connector features a right-angle PCB mount that enables efficient space utilisation and straightforward installation in compact environments. With a standard connector profile, it upholds rigorous industry standards for reliability and durability, making it a preferred choice for professionals in electronics. The robust structure and quality materials used ensure exceptional transmission capabilities, contributing to superior signal integrity. This connector is ideal for high-definition multimedia interfaces, ensuring that your devices communicate effectively, thereby enhancing user experience.

Incorporates a sturdy tin shell plating for adherence to quality norms

Features a compact design, facilitating easy installation in dense configurations

Guarantees a long lifespan with a mating cycle capacity of up to 10,000 cycles

Supports reflow soldering processes at high temperatures, enhancing assembly efficiency

Black housing colour provides a professional aesthetic that integrates well with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy