TE Connectivity Standard 19 Way Right Angle Female HDMI Connector
- RS Stock No.:
- 504-479
- Distrelec Article No.:
- 304-48-264
- Mfr. Part No.:
- 1-1747981-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 70 units)*
£303.47
(exc. VAT)
£364.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £303.47 | £4.335 |
*price indicative
- RS Stock No.:
- 504-479
- Distrelec Article No.:
- 304-48-264
- Mfr. Part No.:
- 1-1747981-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Size | Standard | |
| Contact Material | Nickel | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Colour | Black | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Size Standard | ||
Contact Material Nickel | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Colour Black | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDMI connector receptacle offers a superior solution for integrating HDMI interfaces into various applications. Designed with a standard profile, it accommodates one port in a compact right-angle configuration, making it ideal for limited space scenarios. Its surface mount design ensures easy integration into printed circuit boards, while the 19-position configuration, featuring a 1 mm centreline, guarantees reliable connectivity. The connector's robust design supports high frequency signals, making it perfect for audio and video applications. With a durable tin shell plating and a matte finish, this receptacle not only provides a sleek profile but also enhances durability against wear and tear. This connector is both highly functional and aesthetically pleasing, making it a versatile choice for professional installations and consumer electronics alike.
Top PCB mount location facilitates seamless integration in various designs
Right angle orientation allows efficient space utilisation in tight spaces
Gold flash plating over palladium nickel ensures optimal signal integrity
Low halogen construction adheres to environmental safety standards
Compatibility with various cable to board applications expands versatility
Surface mount terminations simplify assembly processes for manufacturers
Related links
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40V
- TE Connectivity 1.6 mm 19 Way Right Angle Female HDMI Connector
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
