TE Connectivity 1.6 mm 19 Way Right Angle Female HDMI Connector
- RS Stock No.:
- 471-153
- Distrelec Article No.:
- 304-50-331
- Mfr. Part No.:
- 1746679-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-153
- Distrelec Article No.:
- 304-50-331
- Mfr. Part No.:
- 1746679-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Size | 1.6 mm | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Size 1.6 mm | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDMI Connector Receptacle is a cutting-edge solution designed for efficient connectivity in modern audio and video applications. With its standard profile and one-port configuration, this connector offers a reliable right-angle design that seamlessly accommodates through-hole soldering. Ideal for cable-to-board applications, it boasts a 19-position arrangement with a compact 1 mm centreline, ensuring optimal space usage on your PCB. This product's robust build ensures exceptional durability and long-lasting performance, making it suitable for various demanding environments. Whether youre assembling advanced consumer electronics or professional audio/video equipment, this connector delivers precision and reliability for signal integrity, ensuring your devices perform at their best. Its compatibility with pick and place assembly processes enhances production efficiency, making it a smart choice for manufacturers looking to streamline their operations.
Designed for easy integration into existing layouts
Provides excellent signal transmission capabilities
Features a straight leg retention for secure PCB mounting
Offers a black housing for aesthetic appeal and functionality
Certified for compliance with EU RoHS and ELV directives
Delivers high mating cycles for longevity in demanding applications
Solder process capability enhances manufacturing flexibility
Includes panel grounding options for effective EMI reduction
Related links
- TE Connectivity 1.6 mm 19 Way Right Angle Female HDMI Connector
- TE Connectivity 1.6 mm 19 Way Right Angle HDMI Connector
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- RS PRO 35 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
