Catu MO-185-XX (M) White Arc Flash Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 702-5267
- Mfr. Part No.:
- MO-185-BL
- Brand:
- Catu
Subtotal (1 unit)*
£293.67
(exc. VAT)
£352.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.67 |
*price indicative
- RS Stock No.:
- 702-5267
- Mfr. Part No.:
- MO-185-BL
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | Polycarbonate | |
| Accessory Slots | No | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | MO-185-XX (M) | |
| Standards/Approvals | EN397 | |
| Product Type | Arc Flash Helmet | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material Polycarbonate | ||
Accessory Slots No | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series MO-185-XX (M) | ||
Standards/Approvals EN397 | ||
Product Type Arc Flash Helmet | ||
- COO (Country of Origin):
- FR
Helmet with integral face shield
This Catu Safety industrial helmet comes complete with an ARC FLASH integrated face shield. The face shield is a retractable polycarbonate anti-fog and anti-scratch-treated integral visor. The Shell is shock proofed to protect the head and offers 1000 V insulating protection. This safety helmet protects the eyes and face of the thermal effects due to an arc.
Shell:
Face shield: Retractable face shield
Application
• Head protection: mechanical protection and insulating protection in case of contact with live parts.
• Face protection against heat hazard of an arc flash APC1.
Features
• Insulated shell until 20 kV (ANSI).
• Arc flash face shield totally retractable inside the helmet. Height of the screen 18 cm.
• Anti-scratch and anti-fogging face shield.
• 4 points chinstrap around the ears with easy locking buckle.
• Adjustable head band thanks to the ratchet.
Standards
EN 166 / EN 170 / EN 397
Related links
- Skytec E Pro Black, White Arc Flash Helmet Chin Strap Included Adjustable
- Skytec E Pro White, Black Arc Flash Helmet Chin Strap Included Adjustable
- SINGER SAFETY HIMA White Helmet Chin Strap Included Adjustable
- Penta TC403B White Electrician Helmet Chin Strap Included Adjustable
- Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX White Safety Helmet Chin Strap Included Adjustable
- Portwest PW97 White Safety Helmet Chin Strap Included Adjustable

