Gentex PL011 Blue Cover Adjustable
- RS Stock No.:
- 800-394
- Mfr. Part No.:
- PL01174-2SP
- Brand:
- Gentex
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 800-394
- Mfr. Part No.:
- PL01174-2SP
- Brand:
- Gentex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Series | PL011 | |
| Standards/Approvals | BS EN 12941:1999 | |
| Product Type | Cover | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Colour Blue | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Series PL011 | ||
Standards/Approvals BS EN 12941:1999 | ||
Product Type Cover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hygiene pad kit is designed to enhance comfort and cleanliness while using powered respiratory systems, providing a layer of protection for extended use across various working conditions.
Promotes hygiene for users during prolonged wear
Compatible with various powered respiratory systems
Built for comfort, ensuring ease during extended usage
Facilitates improved user experience in challenging environments
Related links
- Gentex Respiratory Protection
- Gentex Respiratory Protection for use with Purelite Xstream PAPR
- Gentex Purelite Xstream Powered Air Purifying Respirator Protective
- Gentex PureFlo Docking Station For
- Gentex PF33 Yellow Hard Hat Adjustable
- Gentex PF33 Black Hard Hat Adjustable
- Gentex PF33 White Hard Hat Adjustable
- Gentex Pureflo Silver Safety Helmet Adjustable
