Gentex PF33 Yellow Hard Hat Adjustable
- RS Stock No.:
- 838-537
- Mfr. Part No.:
- PR01449SC
- Brand:
- Gentex
Subtotal (1 unit)*
£48.58
(exc. VAT)
£58.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.58 |
*price indicative
- RS Stock No.:
- 838-537
- Mfr. Part No.:
- PR01449SC
- Brand:
- Gentex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Standards/Approvals | EN 12941 TH3 | |
| Series | PF33 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Standards/Approvals EN 12941 TH3 | ||
Series PF33 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hard hat Shell is designed to provide essential head protection in demanding environments. It offers a robust structure that ensures safety while accommodating compatibility with various accessories.
High-visibility yellow colour enhances safety in low-light conditions
Provides effective protection against impact and debris
Compatible with various accessories for enhanced functionality
Lightweight design ensures comfort during extended use
Durable construction withstands harsh industrial environments
Related links
- Gentex PF33 Yellow Hard Hat Adjustable
- Gentex PF33 Black Hard Hat Adjustable
- Gentex PF33 White Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Radius Yellow Hard Hat Adjustable
- 3M G3501 Yellow Hard Hat Adjustable
- Portwest PS57 Yellow Hard Hat Adjustable
- RS PRO Yellow Hard Hat Adjustable
