Gentex Respiratory Protection

Subtotal (1 unit)*

£21.48

(exc. VAT)

£25.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.48

*price indicative

RS Stock No.:
800-390
Mfr. Part No.:
PL01178-2SP
Brand:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Product Type

Indicator

Sub Type

Respiratory Protection

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Airflow indicator is a critical accessory designed to ensure optimal functioning of powered respirators. By providing Visual cues, it helps users maintain effective airflow during use, thus enhancing safety and comfort in various working environments.

Indicates airflow status for enhanced user safety

Easily integrates with Gentex powered respirators

Helps maintain optimal performance during use

Durable design suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy