uvex Plastic Chin Strap Hard Hat Black
- RS Stock No.:
- 841-184
- Mfr. Part No.:
- 9790021
- Brand:
- uvex
Subtotal (1 unit)*
£6.69
(exc. VAT)
£8.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.69 |
*price indicative
- RS Stock No.:
- 841-184
- Mfr. Part No.:
- 9790021
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Chin Strap | |
| Accessory Type | Chin Strap | |
| Material | Plastic | |
| Colour | Black | |
| For Use With | Hard Hat | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Chin Strap | ||
Accessory Type Chin Strap | ||
Material Plastic | ||
Colour Black | ||
For Use With Hard Hat | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Uvex Chin Strap provides secure attachment and comfort for safety helmets. Its length adjustable forked design ensures a personalised fit while Durable materials deliver reliability in demanding environments.
Length adjustable forked design for secure fit
Textile strap with snap fasteners for quick attachment
Robust plastic eyelets for durability
Chin pad enhances comfort during extended wear
Related links
- AUBOUEIX Cotton Hard Hat Chin Strap Black Hard Hat Cap
- 3M Polyamide ABS Stainless Steel Hard Hat Chin Strap Black Hard Hat Series G3000
- Coverguard Plastic Chin Strap Black ALBATROS PACIFIC, Safety Helmet CLASSIC
- Skytec Polyethylene Terephthalate Chin Strap Black Hard Hats
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Penta Visarc White, Black Hard Hat Chin Strap Included Adjustable
- JSP EVO ALTA Black Hard Hat Chin Strap Included Ventilated
- Centurion Safety Nexus E:Protect Black Hard Hat Chin Strap Included Ventilated Adjustable
