Soway Cotton, Polyethylene Helmet Protector Orange All brands of Helmets
- RS Stock No.:
- 813-398
- Mfr. Part No.:
- IN20242-BO-TU
- Brand:
- Soway
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.17 |
*price indicative
- RS Stock No.:
- 813-398
- Mfr. Part No.:
- IN20242-BO-TU
- Brand:
- Soway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soway | |
| Product Type | Neck Cape | |
| Accessory Type | Helmet Protector | |
| Material | Cotton, Polyethylene | |
| Colour | Orange | |
| For Use With | All brands of Helmets | |
| Standards/Approvals | EN 20471 | |
| Select all | ||
|---|---|---|
Brand Soway | ||
Product Type Neck Cape | ||
Accessory Type Helmet Protector | ||
Material Cotton, Polyethylene | ||
Colour Orange | ||
For Use With All brands of Helmets | ||
Standards/Approvals EN 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The NEUTRAL Helmet delivers reliable head protection with a lightweight construction MADE from 70 percent polyethylene and 30 percent cotton. Designed for comfort and durability, it features anti infrared properties to reduce heat absorption, making it suitable for demanding environments while ensuring effective weather resistance.
Lightweight design for comfort
Anti infrared feature reduces heat exposure
Waterproof construction for all weather use
Durable material blend for reliability
Related links
- Soway Cotton, Polyethylene Helmet Protector Orange All brands of Helmets
- Soway Beige Standard Bump Cap Cotton, Polyethylene
- Soway White Standard Bump Cap Cotton, Polyethylene
- JSP Helmet Protector Black Jetstream Helmet
- Petzl Polycarbonate Helmet Protector White Vertex
- Centurion Safety Plastic Helmet Mounting Clip Centurion Helmets
- Penta ABS Hard Hat Protector Grey Penta Helmets
- JSP Helmet Connecting Kit Yellow EVO Range Of Safety Helmets
