Soway Beige Standard Bump Cap Cotton, Polyethylene
- RS Stock No.:
- 813-396
- Mfr. Part No.:
- IN20231-BF-TU
- Brand:
- Soway
Subtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.00 |
*price indicative
- RS Stock No.:
- 813-396
- Mfr. Part No.:
- IN20231-BF-TU
- Brand:
- Soway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soway | |
| Product Type | Bump Cap | |
| Colour | Beige | |
| Peak Type | Standard | |
| Machine Washable | Yes | |
| EN 812 Compliant | No | |
| Standards/Approvals | AS-NZS 4399 | |
| Adjustable Type | Elastic neckband adjustable | |
| Series | IN20230 | |
| Outer Material | Cotton, Polyethylene | |
| Head Size | One Adjustable Size | |
| Select all | ||
|---|---|---|
Brand Soway | ||
Product Type Bump Cap | ||
Colour Beige | ||
Peak Type Standard | ||
Machine Washable Yes | ||
EN 812 Compliant No | ||
Standards/Approvals AS-NZS 4399 | ||
Adjustable Type Elastic neckband adjustable | ||
Series IN20230 | ||
Outer Material Cotton, Polyethylene | ||
Head Size One Adjustable Size | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The NEUTRAL Cap with neck Protector provides lightweight and reliable protection for outdoor use, designed to shield the head and neck from harsh environmental conditions. Featuring Advanced anti infrared properties, it helps reduce heat absorption while ensuring comfort during prolonged wear, making it Ideal for demanding work environments.
Lightweight design for extended use
Anti infrared feature reduces heat exposure
Integrated neck Protector for added coverage
Waterproof material for weather resistance
Related links
- Soway White Standard Bump Cap Cotton, Polyethylene
- GUYARD Green Standard Bump Cap Cotton
- Portwest Grey Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Cotton
- Portwest Black Standard Bump Cap Cotton
- SINGER SAFETY Black Standard Bump Cap Cotton
- Unilite Black Standard Bump Cap Cotton
- SINGER SAFETY Black, Brown Standard Bump Cap Cotton
