SINGER SAFETY Black, Brown Standard Bump Cap Cotton
- RS Stock No.:
- 783-316
- Mfr. Part No.:
- SMITH
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
£10.27
(exc. VAT)
£12.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.27 |
*price indicative
- RS Stock No.:
- 783-316
- Mfr. Part No.:
- SMITH
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Bump Cap | |
| Colour | Black, Brown | |
| Peak Type | Standard | |
| Standards/Approvals | EN 812 : 2012 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | ABS | |
| Series | SMITH | |
| Outer Material | Cotton | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Bump Cap | ||
Colour Black, Brown | ||
Peak Type Standard | ||
Standards/Approvals EN 812 : 2012 | ||
EN 812 Compliant Yes | ||
Inner Shell Material ABS | ||
Series SMITH | ||
Outer Material Cotton | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Safety Goggle offers optimal protection with a focus on comfort and adjustability, designed for demanding environments like light industry, agriculture, and logistics.
Bump cap with ABS inner Shell for enhanced safety
Front Peak crafted from suede leather, measuring 7 cm
Related links
- SINGER SAFETY Black Standard Bump Cap Cotton
- Portwest Grey Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Cotton
- Portwest Black Standard Bump Cap Cotton
- GUYARD Green Standard Bump Cap Cotton
- Portwest Royal Blue Standard Bump Cap Cotton
- Unilite Black Standard Bump Cap Cotton
- Soway White Standard Bump Cap Cotton, Polyethylene
