MSA Safety Polyester, PVC Head Suspension MSA V-Gard Industrial Helmets Black, Grey

Subtotal (1 unit)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.53

*price indicative

RS Stock No.:
758-117
Mfr. Part No.:
10162507
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Suspension Kit

Accessory Type

Head Suspension

Material

Polyester, PVC

Colour

Black, Grey

For Use With

MSA V-Gard Industrial Helmets

Standards/Approvals

EN 50365

RoHS Status: Exempt

COO (Country of Origin):
MA

MSA Suspension Kit, Black, Polyester - 10162507


This suspension kit is a head suspension accessory designed for use with MSA V-Gard industrial helmets, providing a secure internal support system for helmet wearers in industrial environments. It is constructed from polyester and PVC components and is available in black and grey. The assembly meets EN 50365 standards for electrical insulation where applicable.

Features and Benefits:


• Polyester webbing provides Durable wearer support and reduced fatigue
• PVC components resist moisture and simplify cleaning procedures
• Two-colour option assists Visual matching with helmet shells
• Conforms to EN 50365 for electrical insulating performance
• Designed to integrate directly with V-Gard helmets for straightforward replacement

Applications


• Used with V-Gard helmet shells on construction sites
• Suitable for electrical maintenance tasks requiring insulating suspension
• Ideal for industrial lines where routine suspension replacement is needed
• Can be used in manufacturing plants for Workforce head protection

How does the suspension attach inside the helmet?


It secures to the helmet’s internal retention points designed for V-Gard fittings using the manufacturer’s attachment interfaces.

What materials affect its maintenance requirements?


The polyester webbing and PVC parts tolerate routine cleaning and resist common contaminants, reducing specialised care.

Is the suspension suitable where electrical insulation is required?


Yes, the construction and certification align with EN 50365, indicating suitability for electrically insulating helmet suspension applications.

What colour choices are available to match different helmets?


The kit is offered in black and grey to allow Visual coordination with various helmet shells.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy