MSA Safety Polycarbonate Frame MSA Safety Helmets (V-Gard range) Black
- RS Stock No.:
- 758-113
- Mfr. Part No.:
- 10190640
- Brand:
- MSA Safety
Subtotal (1 unit)*
£19.00
(exc. VAT)
£22.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.00 |
*price indicative
- RS Stock No.:
- 758-113
- Mfr. Part No.:
- 10190640
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Frame | |
| Accessory Type | Frame | |
| Material | Polycarbonate | |
| Colour | Black | |
| For Use With | MSA Safety Helmets (V-Gard range) | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Frame | ||
Accessory Type Frame | ||
Material Polycarbonate | ||
Colour Black | ||
For Use With MSA Safety Helmets (V-Gard range) | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Frame, Black, Polycarbonate - 10190640
This frame is an accessory designed to mount to MSA Safety helmets within the V‑Gard range, providing a support structure for frontal attachments in industrial environments. It is intended to integrate with existing head protection systems to allow additional face or visor components to be fitted while maintaining compatibility with the host helmet.
Features and Benefits:
• Polycarbonate construction provides Durable impact resistance
• Black finish offers discreet appearance for professional settings
• Conforms to EN166 for recognised optical and mechanical safety
• Compatible with V‑Gard range to simplify accessory interchange
• Functions as a replacement frame to restore helmet utility
• Black finish offers discreet appearance for professional settings
• Conforms to EN166 for recognised optical and mechanical safety
• Compatible with V‑Gard range to simplify accessory interchange
• Functions as a replacement frame to restore helmet utility
Applications
• Used with MSA V‑Gard helmet face shields and visors
• Suitable for industrial workstations requiring frontal protection
• Ideal for maintenance tasks needing quick accessory swaps
• Can be used for on‑site replacement of damaged frames
• Suitable for industrial workstations requiring frontal protection
• Ideal for maintenance tasks needing quick accessory swaps
• Can be used for on‑site replacement of damaged frames
What material properties affect attachment stability?
The polycarbonate material provides stiffness and impact tolerance that preserve secure mounting to the helmet structure.
What standard governs its safety performance?
Performance is aligned with EN166 requirements covering mechanical and optical characteristics for face protection.
Can it serve as a direct replacement for worn components?
Yes, it is designed to function as a frame replacement to restore the helmet accessory mounting capability.
Related links
- MSA Safety Polycarbonate Chin Strap Black V-Gard Nitrometer Visors
- MSA Safety Polyester PVC Head Suspension Black, Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Webbing Hard Hat Chin Strap White, Black V - Gard 520 Helmets
- MSA Safety Polyester Webbing Hard Hat Chin Strap Grey Except V-Gard H1, ThermalGard Family Helmets
- MSA Safety Webbing Chin Strap Black V-Gard V-Gard 500, V-Gard 520
- MSA Safety Polyester Webbing Chin Strap Black Except V-Gard H1
- MSA Safety Polycarbonate Visor Clear Chin Protector
