MSA Safety Polyester, Polypropylene, PVC Head Suspension MSA V-Gard Industrial Helmets Black, Grey
- RS Stock No.:
- 758-116
- Mfr. Part No.:
- 10162752
- Brand:
- MSA Safety
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 758-116
- Mfr. Part No.:
- 10162752
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Suspension Kit | |
| Accessory Type | Head Suspension | |
| Material | Polyester, Polypropylene, PVC | |
| Colour | Black, Grey | |
| For Use With | MSA V-Gard Industrial Helmets | |
| Standards/Approvals | EN 50365 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Suspension Kit | ||
Accessory Type Head Suspension | ||
Material Polyester, Polypropylene, PVC | ||
Colour Black, Grey | ||
For Use With MSA V-Gard Industrial Helmets | ||
Standards/Approvals EN 50365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
MSA Suspension Kit, Black, Polyester Suspension - 10162752
This suspension kit is a head suspension accessory designed to be used with MSA V-Gard industrial helmets, providing an internal support system that positions the Shell on the wearers head while improving comfort and stability in work environments. It is manufactured from a combination of polyester, polypropylene and PVC and is available in black and grey. The assembly is intended for use where electrically insulating properties are required and it complies with EN 50365.
Features and Benefits:
• Polyester and polypropylene construction provides Durable liner support
• PVC components give resistance to moisture and routine cleaning
• Electrically insulating materials reduce conductive risk during use
• Two-colour availability aids inventory identification and wearer preference
• Designed for helmet integration to maintain Shell suspension clearance
• PVC components give resistance to moisture and routine cleaning
• Electrically insulating materials reduce conductive risk during use
• Two-colour availability aids inventory identification and wearer preference
• Designed for helmet integration to maintain Shell suspension clearance
Applications
• Suitable for use with MSA V-Gard helmets on site
• Used for tasks requiring electrically insulating headgear
• Appropriate for industries needing replaceable helmet liners
• Can be used where routine cleaning of headgear is necessary
• Used for tasks requiring electrically insulating headgear
• Appropriate for industries needing replaceable helmet liners
• Can be used where routine cleaning of headgear is necessary
Which materials in the assembly provide electrical insulation?
The polyester, polypropylene and PVC components collectively deliver the electrically insulating properties required for EN 50365 compliance.
How does the kit affect helmet fit and stability?
The internal suspension positions the Shell off the head to maintain clearance and distributes the load to improve stability and wearer comfort.
Are colour options available to simplify stock management?
Yes, it is offered in black and grey to assist segregation of stock or allocation to different workgroups.
Is this accessory intended for direct helmet replacement use?
It is designed specifically to serve as a head suspension replacement for compatible MSA V-Gard helmets.
Related links
- MSA Safety Polyester Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Webbing Hard Hat Chin Strap White, Black V - Gard 520 Helmets
- MSA Safety Polyester Webbing Hard Hat Chin Strap Grey Except V-Gard H1, ThermalGard Family Helmets
- MSA Safety Polyester Webbing Chin Strap Black Except V-Gard H1
- MSA Safety Polyester Webbing Black, Grey V - Gard Helmet
- MSA Safety Polycarbonate Frame Black MSA Safety Helmets (V-Gard range)
- MSA Safety Webbing Chin Strap Black V-Gard V-Gard 500, V-Gard 520
- MSA Safety Polycarbonate Chin Strap Black V-Gard Nitrometer Visors
