Penta ABS Hard Hat Light Black, Green Penta Helmets

Subtotal (1 unit)*

£166.42

(exc. VAT)

£199.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.42

*price indicative

RS Stock No.:
646-590
Mfr. Part No.:
VEA-2-BK-G
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Light

Material

ABS

Colour

Black, Green

For Use With

Penta Helmets

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta Dual-Beam Headlamp and Auxiliary Battery with Red LEDs (Rear) for the VISARC Electrician Helmet is a rechargeable lighting solution offering both a wide beam for close-distance work and a focused beam for long-range illumination. With red rear LEDs for added visibility, it ensures safety in low-light environments. Compliant with CE standards, the headlamp is specifically designed for use on compatible VISARC helmets. Its two optimized light beams provide enhanced functionality: the focused beam for detailed inspections and the wide beam for illuminating larger work areas. This combination of features makes it an essential tool for electricians working in various conditions.

Extractible recharge battery pack allows to be charged outside from helmet

CREE XPG-3 led technology

ABS Housing

Battery technology is Lithium polymer

IP65 rated

4000mAh battery capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy