Penta ABS Hard Hat Light Black, Green Penta Helmets

Subtotal (1 unit)*

£94.64

(exc. VAT)

£113.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.64

*price indicative

RS Stock No.:
646-582
Mfr. Part No.:
VEA-1-BK-G
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Light

Material

ABS

Colour

Black, Green

For Use With

Penta Helmets

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta Standalone Dual-Beam Headlamp, designed for the VISARC Electrician Helmet, offers versatile illumination with both a wide beam for close-distance tasks and a focused beam for long-distance lighting. Featuring an integrated rechargeable battery, it ensures convenience and reliability. Compliant with CE standards, it adheres to European directives. This headlamp is specifically designed for use on VISARC helmets, ensuring secure attachment and optimal functionality.

Ultra-bright XPG LED technology for an efficient and uniform lighting

Lightweight and waterproof headlamp adapted to all working conditions

Big button for easy adjustment

Battery capacity is 2000mAh USB rechargeable

Battery level and in-charge dedicated indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy