OUTILLAGE MAGAFOR HSS Cylindrical/Straight Hand Reamer
- RS Stock No.:
- 715-635
- Mfr. Part No.:
- 86670040000
- Brand:
- OUTILLAGE MAGAFOR
Image representative of range
Subtotal (1 unit)*
£27.87
(exc. VAT)
£33.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.87 |
*price indicative
- RS Stock No.:
- 715-635
- Mfr. Part No.:
- 86670040000
- Brand:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Hand Reamer | |
| Shank Type | Cylindrical/Straight | |
| Material | HSS | |
| Finish | Bright | |
| Cutting Direction | Right Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Hand Reamer | ||
Shank Type Cylindrical/Straight | ||
Material HSS | ||
Finish Bright | ||
Cutting Direction Right Hand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR hand reamer designed for precision reaming in various materials, ensuring tight tolerances and high-quality finishes. Its tapered entrance facilitates smooth entry into workpieces for effective material removal.
Taper entrance occupies 1/3 of the flute length for improved guidance
Constructed from HSS for durability and high performance
Available in various diameters to suit diverse reaming needs
DIN 206-B and NFE 66019 compliant for universal compatibility
Related links
- OUTILLAGE MAGAFOR HSS Cylindrical/Straight Hand Reamer
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- Wera 199mm Straight Hand Reamer
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
