OUTILLAGE MAGAFOR HSS 1 Steps Countersink, 12.4 mm x 12.4 mm, Cylindrical/Straight

Image representative of range

Subtotal (1 unit)*

£20.27

(exc. VAT)

£24.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.27

*price indicative

RS Stock No.:
715-686
Mfr. Part No.:
84431124000
Brand:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Countersink

Number of Steps

1

Drill Diameter

12.4 mm

Number of Flutes

3

Number of Pieces

1

Material

HSS

Minimum Head Size

12.4mm

Maximum Head Size

12.4mm

Shank Type

Cylindrical/Straight

Finish

Bright

Shank Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR three flute countersink designed for precision chamfering in various materials. Its multi-functional design ensures optimal performance in both countersinking and counter boring tasks, making it essential for detailed machining work.

Three-flute design enhances cutting efficiency and finish quality

Manufactured from HSS-Co material for durability and extended tool life

Suitable for precise countersinking and counter boring operations

Designed with a 90° angle for precision drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy