Milwaukee Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- RS Stock No.:
- 238-2530
- Mfr. Part No.:
- 4932478653
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.63
(exc. VAT)
£37.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 25 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.63 |
*price indicative
- RS Stock No.:
- 238-2530
- Mfr. Part No.:
- 4932478653
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 450g | |
| Non-Sparking | Yes | |
| Head Material | Stainless Steel | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 450g | ||
Non-Sparking Yes | ||
Head Material Stainless Steel | ||
Handle Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee steel RIP claw hammer 16oz / 450g
Shockshield grip reduces peak vibration
Straight/RIP claw for prying and demolition work
Magnetic nail starter for safer application
Side nail puller
I-Beam handle construction resists bending in prying applications
Precise balance for better handling
Related links
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 450 g
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- RS PRO Medium Carbon Steel Head Claw Hammer with Carbon Steel Handle, 450 g
- Picard Alloy Steel Head Claw Hammer with Chromium Molybdenum Steel Handle, 450 g
- RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
- Milwaukee Steel Head Dead Blow Hammer with Steel Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
