Milwaukee Steel Head Ball-Pein Hammer with Steel Handle, 450 g
- RS Stock No.:
- 858-241
- Mfr. Part No.:
- 4932492348
- Brand:
- Milwaukee
Subtotal (1 unit)*
£43.33
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.33 |
*price indicative
- RS Stock No.:
- 858-241
- Mfr. Part No.:
- 4932492348
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Head Material | Steel | |
| Head Weight | 450g | |
| Handle Material | Steel | |
| Overall Length | 308mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Dead Blow Hammer | ||
Head Material Steel | ||
Head Weight 450g | ||
Handle Material Steel | ||
Overall Length 308mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee dead blow ball peen hammer is designed for precision work, providing optimal control and efficiency in striking applications. Its innovative design enhances performance while ensuring durability and comfort during use.
Precision balanced design optimises control
Steel shot-filled head minimises rebound
Durable metal faces resist chipping on impact
Steel reinforced handle increases longevity
Overmoulded handle offers superior grip and comfort
Related links
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Milwaukee Steel Head Ball-Pein Hammer, 450 g
- Milwaukee Steel Head Ball-Pein Hammer with Steel Handle, 907 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Milwaukee Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
