Milwaukee Steel Head Ball-Pein Hammer, 450 g
- RS Stock No.:
- 858-239
- Mfr. Part No.:
- 4932492346
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 858-239
- Mfr. Part No.:
- 4932492346
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 450g | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Overall Length | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 450g | ||
Non-Sparking No | ||
Head Material Steel | ||
Overall Length 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee steel ball peen hammer is designed for precision work, ensuring a balance between performance and comfort during usage.
Shockshield grip effectively reduces Peak vibration for enhanced user comfort
Precise balance improves handling and control for better accuracy
I-Beam handle construction is resilient, resisting bending under heavy use
Strong steel head prevents chipping on contact, ensuring longevity
Durable grip handle is designed with an anti-slip feature for secure handling
Related links
- Milwaukee Steel Head Ball-Pein Hammer, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
