Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
- RS Stock No.:
- 238-2533
- Mfr. Part No.:
- 4932478656
- Brand:
- Milwaukee
Subtotal (1 unit)*
£37.94
(exc. VAT)
£45.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.94 |
*price indicative
- RS Stock No.:
- 238-2533
- Mfr. Part No.:
- 4932478656
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 570g | |
| Head Material | Stainless Steel | |
| Non-Sparking | Yes | |
| Handle Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 570g | ||
Head Material Stainless Steel | ||
Non-Sparking Yes | ||
Handle Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Steel curved claw hammer has shockshield grip reduces peak vibration. The I-beam handle construction resists bending in prying applications.
Curved claw hammer reduces damage when pulling nails
Magnetic nail starter for safer application
Side nail puller
Precise balance for better handling
Related links
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 450 g
- Milwaukee Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 570 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 784 g
