Gefran Hall Effect Sensor Surface Mount, 0 to 10 V dc Output, Rotary Position Sensor Body, 36 V dc 36V dc

Subtotal (1 unit)*

£114.83

(exc. VAT)

£137.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.83

*price indicative

RS Stock No.:
874-903
Mfr. Part No.:
F085614/ GRNFS180000HA21000 L000B30
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0 to 10 V dc

Product Type

Hall Effect Sensor

Body Style

Rotary Position Sensor

Terminal Type

Cable

Mount Type

Surface Mount

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Series

GRN

Standards/Approvals

E1 Approved

Depth

17.2mm

Length

41mm

Width

44mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran Hall-Effect Single-Turn Rotary Sensor Without Shaft features contactless technology for infinite life. It measures up to 360° with analogue configurations programmable in steps of ±15°.

Ideal for agricultural machinery

Power supply +5Vdc or +9 to +36Vdc

Ratiometric CANopen and SAE J1939 outputs

AMP Superseal or M12 connections

PUR sheath conductors diameter 4.4 single or diameter 5.5 redundant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy