Gefran Hall Effect Sensor Screw Fixing, 0 to 10 V dc Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 822-206
- Mfr. Part No.:
- F073355/ GRNFS030000HA22100 0000A01
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£125.66
(exc. VAT)
£150.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.66 |
*price indicative
- RS Stock No.:
- 822-206
- Mfr. Part No.:
- F073355/ GRNFS030000HA22100 0000A01
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0 to 10 V dc | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Width | 58.8mm | |
| Length | 41mm | |
| Series | GRN | |
| Standards/Approvals | UK | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0 to 10 V dc | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Width 58.8mm | ||
Length 41mm | ||
Series GRN | ||
Standards/Approvals UK | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement with programmable ranges, ensuring exceptional performance across various applications in mobile hydraulics and machinery environments.
Provides measurement range of ±180°, programmable in ±15° steps
Supports multiple supply voltages between +5Vdc and +36Vdc for versatility
Delivers ratiometric output, 0 to 10Vdc, or 4 to 20mA signals to suit diverse system requirements
Boasts IP67 - IPX9K protection against dust and water ingress, ensuring reliability
Utilises contactless Hall technology, promoting long sensor life without wear
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
