Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-772
- Mfr. Part No.:
- F087793/ GRNFS015000HA31100 0000A01
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£119.16
(exc. VAT)
£142.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.16 |
*price indicative
- RS Stock No.:
- 822-772
- Mfr. Part No.:
- F087793/ GRNFS015000HA31100 0000A01
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Series | GRN | |
| Length | 81.8mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Depth 12.9mm | ||
Series GRN | ||
Length 81.8mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angular measurement across various applications, featuring programmable measurement ranges and high electromagnetic compatibility for robust performance in challenging environments.
Measurement range of ±180° with programmable steps for flexibility
Supply voltage options between +5Vdc and +36Vdc to suit different systems
High-resolution outputs at 12-bit (analog) and 14-bit (digital) for accuracy
IP67 protection level ensures resistance to dust and water ingress
Contactless Hall technology for extended sensor life through wear reduction
