Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 5V dc
- RS Stock No.:
- 821-491
- Mfr. Part No.:
- F079174/ GRAAS045000LA11A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£88.40
(exc. VAT)
£106.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.40 |
*price indicative
- RS Stock No.:
- 821-491
- Mfr. Part No.:
- F079174/ GRAAS045000LA11A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Shaft | |
| Mount Type | 2-Hole Flange | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC | |
| Series | GRA | |
| Width | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Shaft | ||
Mount Type 2-Hole Flange | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC | ||
Series GRA | ||
Width 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect single-turn rotary sensor with shaft delivers precise rotational measurement across a wide range of applications, utilising Advanced contactless technology for durability and reliability.
Measurement range of ±180°, with programmable steps of ±15° for customisation
Multiple output signals available, including analogue and digital formats for versatile integration
High-resolution output provides 12-bit accuracy for analogue and 14-bit for CANopen/SAE J1939 outputs
Robust design withstands harsh environments, with a thermal drift of less than 50 ppm/°C
Related links
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Bosch Brushless Drills
- Connector Wrenches
- 2 Post Server Racks
