Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 5 V dc 5V dc

Subtotal (1 unit)*

£117.43

(exc. VAT)

£140.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.43

*price indicative

RS Stock No.:
820-941
Mfr. Part No.:
F094817/ GRNFR060060LA11000 0000B02
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary

Terminal Type

Cable Terminal

Mount Type

Screw Fixing

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Series

GRN

Length

41mm

Depth

12.9mm

Standards/Approvals

UK

Width

58.8mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT (polybutylene terephthalate)

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angular measurement within a range of ±180°, designed for various analogue outputs to meet diverse application needs.

Measurement range of ±180°, programmable in steps of ±15° for tailored applications

Multiple supply voltage options between +5Vdc and +36Vdc accommodate different output signals

Robust electrical connections ensure high reliability in demanding environments

Contactless Hall technology promotes virtually infinite sensor life by eliminating wear

High IP67 protection level guarantees performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy