Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

£146.46

(exc. VAT)

£175.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.46

*price indicative

RS Stock No.:
820-675
Mfr. Part No.:
F072687/ GRNFR045045HA22000 0000A10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Series

GRN

Width

41mm

Length

81.8mm

Depth

12.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision device designed for measuring angular positions with high accuracy and longevity, suitable for a variety of applications including mobile hydraulics.

Measurement range of ±180° with programmable steps of ±15° for analogue versions

Features contactless Hall technology ensuring minimal wear and a long sensor life

Rated for high environmental durability with an IP67 and IPX9K protection level

Offers various output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy