Gefran Hall Effect Sensor Screw, CANopen Communication Module Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 820-656
- Mfr. Part No.:
- F071531/ GRNAS180000HC11000 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 820-656
- Mfr. Part No.:
- F071531/ GRNAS180000HC11000 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | CANopen Communication Module | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Series | GRN | |
| Length | 65.4mm | |
| Depth | 12.9mm | |
| Width | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type CANopen Communication Module | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Series GRN | ||
Length 65.4mm | ||
Depth 12.9mm | ||
Width 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran measurement controller delivers accurate angular readings across a programmable range of ±180°. With Advanced Hall-effect technology, it ensures Durable and reliable performance in demanding environments.
Flexible measurement range of ±180° with programmable steps of ±15° for tailored applications
Robust construction with contactless technology, providing virtually infinite sensor life
Weatherproof IP67 and IPX9K ratings, ensuring performance in harsh conditions
Supports multiple output types including analogue and CANopen for versatile integration
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Brady Safety Tags
- Carbon Steel Drill Bits
- Concealed Stainless Steel Hinges
