Bosch GWX 18V-15 P Brushless 125 mm
- RS Stock No.:
- 269-4097
- Mfr. Part No.:
- 06019H6F01
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4097
- Mfr. Part No.:
- 06019H6F01
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Protection Switch | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 9800rpm | |
| Battery Voltage | 18V | |
| Power Rating | 15kW | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Overall Length | 330mm | |
| Overall Height | 119mm | |
| Weight | 2.3kg | |
| Overall Width | 265mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Protection Switch | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 9800rpm | ||
Battery Voltage 18V | ||
Power Rating 15kW | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Overall Length 330mm | ||
Overall Height 119mm | ||
Weight 2.3kg | ||
Overall Width 265mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cordless angle grinder that has fast cutting and high material removal thanks to 1,500 W BITURBO brushless technology. It has keyless X LOCK system for fast, easy and convenient accessory change.
KickBack control for high user protection
Protection switch
Related links
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWS 18V-15 P Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
