Makita DGA901ZUX2 DGA 230 mm

Subtotal (1 unit)*

£383.35

(exc. VAT)

£460.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.35

*price indicative

RS Stock No.:
867-015
Mfr. Part No.:
DGA901ZUX2
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

NVR

Disc Size

230mm

Product Type

Cordless Angle Grinder

Speed

6000rpm

Sound Level

91dBA

Battery Voltage

18V

Vibration Level

7.5m/s²

Spindle Size

M14

Number of Batteries

2

Overall Length

499mm

Series

DGA

Overall Height

158mm

Weight

8kg

Overall Width

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita angle grinder is an efficient brushless tool designed primarily for cutting and grinding tasks, Ideal for demanding professional use with Advanced safety features.

Brushless maintenance-free motor ensures long life and efficiency

Constant speed electronics provide consistent power during use

Built-in electric brake enhances operator safety and productivity

Quick-touch safety switch allows for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy